Diodes Inc 60V 10A, Dual Schottky Diode, 3-Pin TO-220AB MBR2060CT-LJ

Stock information currently inaccessible
RS Stock No.:
121-9644
Mfr. Part No.:
MBR2060CT-LJ
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Continuous Forward Current

10A

Peak Reverse Repetitive Voltage

60V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

810mV

Number of Elements per Chip

2

Peak Non-Repetitive Forward Surge Current

180A

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy