onsemi 30V 1A, Quad Schottky Diode, 4-Pin U-DFN3030 NSR1030QMUTAG
- RS Stock No.:
- 121-7873
- Mfr. Part No.:
- NSR1030QMUTAG
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 121-7873
- Mfr. Part No.:
- NSR1030QMUTAG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Surface Mount | |
| Package Type | U-DFN3030 | |
| Maximum Continuous Forward Current | 1A | |
| Peak Reverse Repetitive Voltage | 30V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 4 | |
| Maximum Forward Voltage Drop | 600mV | |
| Number of Elements per Chip | 4 | |
| Diode Technology | Schottky | |
| Peak Reverse Recovery Time | 25ns | |
| Peak Non-Repetitive Forward Surge Current | 40A | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Surface Mount | ||
Package Type U-DFN3030 | ||
Maximum Continuous Forward Current 1A | ||
Peak Reverse Repetitive Voltage 30V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 4 | ||
Maximum Forward Voltage Drop 600mV | ||
Number of Elements per Chip 4 | ||
Diode Technology Schottky | ||
Peak Reverse Recovery Time 25ns | ||
Peak Non-Repetitive Forward Surge Current 40A | ||
