Infineon 40V 250mA, Schottky Diode, 2-Pin SC-79 BAT6402VH6327XTSA1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
110-8182
Mfr. Part No.:
BAT6402VH6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Mounting Type

Surface Mount

Package Type

SC-79

Maximum Continuous Forward Current

250mA

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Rectifier Type

Fast Recovery

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

750mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

5ns

Peak Non-Repetitive Forward Surge Current

800mA