Infineon 3V 100mA, Schottky Diode, 2-Pin SC-79 BAT6302VH6327XTSA1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
110-7456
Mfr. Part No.:
BAT6302VH6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Mounting Type

Surface Mount

Package Type

SC-79

Maximum Continuous Forward Current

100mA

Peak Reverse Repetitive Voltage

3V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

300mV

Number of Elements per Chip

1

Diode Technology

Schottky