Infineon 250V 250mA, Diode, 2-Pin SOD-323 BAS2103WE6433HTMA1
- RS Stock No.:
- 110-7180
- Mfr. Part No.:
- BAS2103WE6433HTMA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 110-7180
- Mfr. Part No.:
- BAS2103WE6433HTMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mounting Type | Surface Mount | |
| Package Type | SOD-323 | |
| Maximum Continuous Forward Current | 250mA | |
| Peak Reverse Repetitive Voltage | 250V | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.25V | |
| Number of Elements per Chip | 1 | |
| Peak Reverse Recovery Time | 50ns | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mounting Type Surface Mount | ||
Package Type SOD-323 | ||
Maximum Continuous Forward Current 250mA | ||
Peak Reverse Repetitive Voltage 250V | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.25V | ||
Number of Elements per Chip 1 | ||
Peak Reverse Recovery Time 50ns | ||
