STMicroelectronics 60A, Silicon Junction Diode, 3-Pin TO-247 STTH60AC06CWL

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
110-6591
Mfr. Part No.:
STTH60AC06CWL
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mounting Type

Through Hole

Package Type

TO-247

Maximum Continuous Forward Current

60A

Diode Configuration

Common Cathode

Rectifier Type

High Voltage

Diode Type

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

2V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

70ns

Peak Non-Repetitive Forward Surge Current

280A