STMicroelectronics 30A, Silicon Junction Diode, 3 + Tab-Pin TO-3P STTH30AC06CP
- RS Stock No.:
- 110-6588
- Mfr. Part No.:
- STTH30AC06CP
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 110-6588
- Mfr. Part No.:
- STTH30AC06CP
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mounting Type | Through Hole | |
| Package Type | TO-3P | |
| Maximum Continuous Forward Current | 30A | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | High Voltage | |
| Diode Type | Silicon Junction | |
| Pin Count | 3 + Tab | |
| Maximum Forward Voltage Drop | 2.25V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 55ns | |
| Peak Non-Repetitive Forward Surge Current | 140A | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mounting Type Through Hole | ||
Package Type TO-3P | ||
Maximum Continuous Forward Current 30A | ||
Diode Configuration Common Cathode | ||
Rectifier Type High Voltage | ||
Diode Type Silicon Junction | ||
Pin Count 3 + Tab | ||
Maximum Forward Voltage Drop 2.25V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 55ns | ||
Peak Non-Repetitive Forward Surge Current 140A | ||
