Nexperia 25V 1A, Dual Schottky Diode, 3 + Tab-Pin SOT-223 BAT120S
- RS Stock No.:
- 103-8138
- Mfr. Part No.:
- BAT120S
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 103-8138
- Mfr. Part No.:
- BAT120S
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-223 | |
| Maximum Continuous Forward Current | 1A | |
| Peak Reverse Repetitive Voltage | 25V | |
| Diode Configuration | Series | |
| Rectifier Type | Schottky Diode | |
| Diode Type | Schottky | |
| Pin Count | 3 + Tab | |
| Maximum Forward Voltage Drop | 450mV | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Schottky Barrier | |
| Peak Non-Repetitive Forward Surge Current | 10A | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mounting Type Surface Mount | ||
Package Type SOT-223 | ||
Maximum Continuous Forward Current 1A | ||
Peak Reverse Repetitive Voltage 25V | ||
Diode Configuration Series | ||
Rectifier Type Schottky Diode | ||
Diode Type Schottky | ||
Pin Count 3 + Tab | ||
Maximum Forward Voltage Drop 450mV | ||
Number of Elements per Chip 2 | ||
Diode Technology Schottky Barrier | ||
Peak Non-Repetitive Forward Surge Current 10A | ||
- COO (Country of Origin):
- CN
