Nexperia 60V 2A, Schottky Diode, 2-Pin SOD-128 PMEG6020EP,115
- RS Stock No.:
- 103-8103
- Mfr. Part No.:
- PMEG6020EP,115
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 103-8103
- Mfr. Part No.:
- PMEG6020EP,115
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mounting Type | Surface Mount | |
| Package Type | SOD-128 | |
| Maximum Continuous Forward Current | 2A | |
| Peak Reverse Repetitive Voltage | 60V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky Rectifier | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 530mV | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 50A | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mounting Type Surface Mount | ||
Package Type SOD-128 | ||
Maximum Continuous Forward Current 2A | ||
Peak Reverse Repetitive Voltage 60V | ||
Diode Configuration Single | ||
Rectifier Type Schottky Rectifier | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 530mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 50A | ||
- COO (Country of Origin):
- MY
