Vishay 200 V 4 A Schottky Diode & Rectifier Ultra Fast 5-Pin DFN VS-8CRH02-M3/I
- RS Stock No.:
- 869-291
- Mfr. Part No.:
- VS-8CRH02-M3/I
- Brand:
- Vishay
Image representative of range
Add 10 more to save 37%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
£1.15
(exc. VAT)
£1.38
(inc. VAT)
FREE delivery for orders over £60.00
- 6,000 unit(s) ready to ship
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | £1.15 | - |
| 10 - 99 | £0.72 | 37% |
| 100 - 499 | £0.48 | 58% |
| 500 - 999 | £0.37 | 67% |
| 1000 + | £0.31 | 73% |
*price indicative
- RS Stock No.:
- 869-291
- Mfr. Part No.:
- VS-8CRH02-M3/I
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Schottky Diode & Rectifier | |
| Mount Type | Surface Mount | |
| Package Type | DFN | |
| Maximum Continuous Forward Current If | 4A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Series | VS | |
| Rectifier Type | Ultra Fast | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 70A | |
| Peak Reverse Current Ir | 1μA | |
| Maximum Forward Voltage Vf | 1.1V | |
| Peak Reverse Recovery Time trr | 15ns | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.6mm | |
| Height | 880μm | |
| Standards/Approvals | RoHS | |
| Width | 4.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Schottky Diode & Rectifier | ||
Mount Type Surface Mount | ||
Package Type DFN | ||
Maximum Continuous Forward Current If 4A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Series VS | ||
Rectifier Type Ultra Fast | ||
Pin Count 5 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 70A | ||
Peak Reverse Current Ir 1μA | ||
Maximum Forward Voltage Vf 1.1V | ||
Peak Reverse Recovery Time trr 15ns | ||
Maximum Operating Temperature 175°C | ||
Length 6.6mm | ||
Height 880μm | ||
Standards/Approvals RoHS | ||
Width 4.7mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Vishay 200 V 10 A Schottky Diode & Rectifier Ultra Fast 5-Pin DFN VS-10ERH02-M3/I
- Vishay 200 V 7.5 A Schottky Diode & Rectifier Ultra Fast 5-Pin DFN VS-15CRH02-M3/I
- Vishay 200 V 8 A Schottky Diode & Rectifier Ultra Fast 5-Pin DFN VS-8ERH02-M3/I
- Vishay 200 V 5 A Schottky Diode & Rectifier Ultra Fast 5-Pin DFN VS-10CRH02-M3/I
- Vishay 200 V 3 A Schottky Diode & Rectifier Ultra Fast 5-Pin DFN VS-6CRH02-M3/I
- Vishay 200 V 15 A Schottky Diode & Rectifier Ultra Fast 5-Pin DFN VS-15ERH02-M3/I
- Vishay 200 V 6 A Schottky Diode & Rectifier Ultra Fast 5-Pin DFN VS-6ERH02-M3/I
- Vishay 200 V 6 A Schottky Diode & Rectifier Ultra Fast 5-Pin DFN VS-6ERH02HM3/I
