Toshiba 420V 300mA, Triple Silicon Junction Diode, 6-Pin SOT-26 HN2D03F(TE85L,F)
- RS Stock No.:
- 580-004
- Mfr. Part No.:
- HN2D03F(TE85L,F)
- Brand:
- Toshiba
Stock information currently inaccessible
- RS Stock No.:
- 580-004
- Mfr. Part No.:
- HN2D03F(TE85L,F)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-26 | |
| Maximum Continuous Forward Current | 300mA | |
| Peak Reverse Repetitive Voltage | 420V | |
| Diode Configuration | Isolated | |
| Rectifier Type | Switching | |
| Diode Type | Silicon Junction | |
| Pin Count | 6 | |
| Maximum Forward Voltage Drop | 1.3V | |
| Number of Elements per Chip | 3 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 500ns | |
| Peak Non-Repetitive Forward Surge Current | 2A | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Surface Mount | ||
Package Type SOT-26 | ||
Maximum Continuous Forward Current 300mA | ||
Peak Reverse Repetitive Voltage 420V | ||
Diode Configuration Isolated | ||
Rectifier Type Switching | ||
Diode Type Silicon Junction | ||
Pin Count 6 | ||
Maximum Forward Voltage Drop 1.3V | ||
Number of Elements per Chip 3 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 500ns | ||
Peak Non-Repetitive Forward Surge Current 2A | ||
