Toshiba 25V 50mA, Schottky Diode, 2-Pin SOD-523 1SS413(TPL3)
- RS Stock No.:
- 579-644
- Mfr. Part No.:
- 1SS413(TPL3)
- Brand:
- Toshiba
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 579-644
- Mfr. Part No.:
- 1SS413(TPL3)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Surface Mount | |
| Package Type | SOD-523 | |
| Maximum Continuous Forward Current | 50mA | |
| Peak Reverse Repetitive Voltage | 25V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 1A | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Surface Mount | ||
Package Type SOD-523 | ||
Maximum Continuous Forward Current 50mA | ||
Peak Reverse Repetitive Voltage 25V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 1A | ||
