Toshiba 85V 300mA, Quad Silicon Junction Diode, 5-Pin SOT-26 1SS308(TE85L,F)
- RS Stock No.:
- 579-604
- Mfr. Part No.:
- 1SS308(TE85L,F)
- Brand:
- Toshiba
Stock information currently inaccessible
- RS Stock No.:
- 579-604
- Mfr. Part No.:
- 1SS308(TE85L,F)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-26 | |
| Maximum Continuous Forward Current | 300mA | |
| Peak Reverse Repetitive Voltage | 85V | |
| Diode Configuration | Common Anode | |
| Rectifier Type | Switching | |
| Diode Type | Silicon Junction | |
| Pin Count | 5 | |
| Maximum Forward Voltage Drop | 1.2V | |
| Number of Elements per Chip | 4 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 4ns | |
| Peak Non-Repetitive Forward Surge Current | 2A | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Surface Mount | ||
Package Type SOT-26 | ||
Maximum Continuous Forward Current 300mA | ||
Peak Reverse Repetitive Voltage 85V | ||
Diode Configuration Common Anode | ||
Rectifier Type Switching | ||
Diode Type Silicon Junction | ||
Pin Count 5 | ||
Maximum Forward Voltage Drop 1.2V | ||
Number of Elements per Chip 4 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 4ns | ||
Peak Non-Repetitive Forward Surge Current 2A | ||
