Nexperia 40V 120mA, Dual Schottky Diode, 6-Pin SSMini BAS40-07V
- RS Stock No.:
- 509-992
- Mfr. Part No.:
- BAS40-07V
- Brand:
- Nexperia
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 509-992
- Mfr. Part No.:
- BAS40-07V
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mounting Type | Surface Mount | |
| Package Type | SSMini | |
| Maximum Continuous Forward Current | 120mA | |
| Peak Reverse Repetitive Voltage | 40V | |
| Diode Configuration | Isolated | |
| Diode Type | Schottky | |
| Pin Count | 6 | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 200mA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mounting Type Surface Mount | ||
Package Type SSMini | ||
Maximum Continuous Forward Current 120mA | ||
Peak Reverse Repetitive Voltage 40V | ||
Diode Configuration Isolated | ||
Diode Type Schottky | ||
Pin Count 6 | ||
Number of Elements per Chip 2 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 200mA | ||
- COO (Country of Origin):
- PH
