WeEn Semiconductors Co., Ltd 150V 1.5A, Dual Silicon Junction Diode, 4-Pin SOT-223 (SC-73) BYV40E-150,115

Stock information currently inaccessible
RS Stock No.:
509-582
Mfr. Part No.:
BYV40E-150,115
Brand:
WeEn Semiconductors Co., Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

WeEn Semiconductors Co., Ltd

Mounting Type

Surface Mount

Package Type

SOT-223 (SC-73)

Maximum Continuous Forward Current

1.5A

Peak Reverse Repetitive Voltage

150V

Diode Configuration

Common Cathode

Diode Type

Silicon Junction

Pin Count

4

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

25ns

Peak Non-Repetitive Forward Surge Current

6.6A