Nexperia 30V 200mA, Dual Schottky Diode, 3-Pin SOT-323 1PS70SB14,115

Stock information currently inaccessible
RS Stock No.:
509-336
Mfr. Part No.:
1PS70SB14,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mounting Type

Surface Mount

Package Type

SOT-323 (SC-70)

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Series

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

600mA