Nexperia 30V 200mA, Dual Schottky Diode, 6-Pin SOT-363 BAT74S,115

Stock information currently inaccessible
RS Stock No.:
508-983
Mfr. Part No.:
BAT74S,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mounting Type

Surface Mount

Package Type

SOT-363 (SC-88)

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Isolated

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

6

Number of Elements per Chip

2

Diode Technology

Schottky Barrier

Peak Reverse Recovery Time

5ns

Peak Non-Repetitive Forward Surge Current

600mA

The Nexperia BAT74S is a planar Schottky barrier dual diode with an integrated guard ring for stress protection. Two electrically isolated Schottky barrier diodes encapsulated in a very small SOT363 (SC-88) Surface-Mounted Device (SMD) plastic package.

Low forward voltage
Low capacitance
AEC-Q101 qualified