Nexperia 70V 70mA, Schottky Diode, 2-Pin I-IGIA 1PS79SB70,115
- RS Stock No.:
- 508-210
- Mfr. Part No.:
- 1PS79SB70,115
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 508-210
- Mfr. Part No.:
- 1PS79SB70,115
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mounting Type | Surface Mount | |
| Package Type | I-IGIA | |
| Maximum Continuous Forward Current | 70mA | |
| Peak Reverse Repetitive Voltage | 70V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky Diode | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky Diode | |
| Peak Non-Repetitive Forward Surge Current | 100mA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mounting Type Surface Mount | ||
Package Type I-IGIA | ||
Maximum Continuous Forward Current 70mA | ||
Peak Reverse Repetitive Voltage 70V | ||
Diode Configuration Single | ||
Rectifier Type Schottky Diode | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky Diode | ||
Peak Non-Repetitive Forward Surge Current 100mA | ||
- COO (Country of Origin):
- CN
