Nexperia 15V 30mA, Triple Schottky Diode, 6-Pin SOT-363 1PS88SB82,115

Stock information currently inaccessible
RS Stock No.:
508-197
Mfr. Part No.:
1PS88SB82,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mounting Type

Surface Mount

Package Type

SOT-363 (SC-88)

Maximum Continuous Forward Current

30mA

Peak Reverse Repetitive Voltage

15V

Diode Configuration

Isolated

Diode Type

Schottky

Pin Count

6

Maximum Forward Voltage Drop

700mV

Number of Elements per Chip

3

Diode Technology

Schottky

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy