onsemi 60V 3A, Schottky Diode, 3-Pin DPAK MBRD360T4G

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
463-975
Mfr. Part No.:
MBRD360T4G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Surface Mount

Package Type

DPAK (TO-252)

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

60V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

75A

RoHS Status: Not Applicable

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy