IXYS 600V 10A, Dual Rectifier Diode, 3-Pin TO-220AB DHG20C600PB

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
462-225
Mfr. Part No.:
DHG20C600PB
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Continuous Forward Current

10A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Common Cathode

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

3

Maximum Forward Voltage Drop

3.18V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

35ns

Peak Non-Repetitive Forward Surge Current

80A