ROHM Diode Switching 3-Pin SOD-416 DAN222TL
- RS Stock No.:
- 363-332
- Mfr. Part No.:
- DAN222TL
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 363-332
- Mfr. Part No.:
- DAN222TL
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Diode | |
| Package Type | SOD-416 | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Switching | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 0.7mm | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Package Type SOD-416 | ||
Diode Configuration Common Cathode | ||
Rectifier Type Switching | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 0.7mm | ||
Length 1.6mm | ||
Related links
- ROHM 60 V 3 A Diode Schottky 2-Pin SOD-123FL
- ROHM 60 V 3 A Diode Schottky 2-Pin SOD-123FL RBR3MM60BTFTR
- ROHM 60 V 3 A Diode Schottky 2-Pin SOD-123FL RBR3MM60ATFTR
- ROHM Diode 4 A, 3-Pin 200 V TO-277A RFN4RSM2STL1
- ROHM Diode 4 A, 3-Pin 200 V TO-277A RFN4RSM2STFTL1
- ROHM Diode 215 mA, 3-Pin 80 V SOT-23 BAW56HYFHT116
- ROHM 30 V 2 A Diode Schottky 2-Pin SOD-123FL
- ROHM 60 V 2 A Schottky Barrier Diode Schottky 2-Pin SOD-128 RBR2LAM60BTR
