Toshiba 45V 300mA, Dual Schottky Diode, 2-Pin SOD-523 1SS393(F)

Stock information currently inaccessible
RS Stock No.:
362-480
Mfr. Part No.:
1SS393(F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mounting Type

Surface Mount

Package Type

SOD-523

Maximum Continuous Forward Current

300mA

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Common Cathode

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

2

Diode Technology

Schottky Barrier

Peak Non-Repetitive Forward Surge Current

1A

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy