Semikron 1200V 500A, Diode, 2-Pin E 18 SKN 501/12
- RS Stock No.:
- 264-440
- Mfr. Part No.:
- SKN 501/12
- Brand:
- Semikron
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 264-440
- Mfr. Part No.:
- SKN 501/12
- Brand:
- Semikron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Semikron | |
Mounting Type | Screw Mount | |
Package Type | E 18 | |
Maximum Continuous Forward Current | 500A | |
Peak Reverse Repetitive Voltage | 1200V | |
Diode Configuration | Single | |
Pin Count | 2 | |
Maximum Forward Voltage Drop | 1.65V | |
Number of Elements per Chip | 1 | |
Peak Non-Repetitive Forward Surge Current | 7kA | |
Select all | ||
---|---|---|
Brand Semikron | ||
Mounting Type Screw Mount | ||
Package Type E 18 | ||
Maximum Continuous Forward Current 500A | ||
Peak Reverse Repetitive Voltage 1200V | ||
Diode Configuration Single | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.65V | ||
Number of Elements per Chip 1 | ||
Peak Non-Repetitive Forward Surge Current 7kA | ||

Diodes and Rectifiers, Semikron