STMicroelectronics 100V 16A, Dual Schottky Diode, 3-Pin D2PAK STPS16H100CG

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
249-599
Mfr. Part No.:
STPS16H100CG
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mounting Type

Surface Mount

Package Type

D2PAK

Maximum Continuous Forward Current

16A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Peak Non-Repetitive Forward Surge Current

200A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy