Vishay 200 V 30 A Diode Switching 3-Pin TO-247AC VS-MUR3020WT-N3

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
230-945
Mfr. Part No.:
VS-MUR3020WT-N3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Through Hole

Product Type

Diode

Package Type

TO-247AC

Maximum Continuous Forward Current If

30A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Common Cathode

Rectifier Type

Switching

Pin Count

3

Peak Reverse Current Ir

10μA

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1.05V

Peak Non-Repetitive Forward Surge Current Ifsm

200A

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

35ns

Width

5.31mm

Standards/Approvals

No

Height

20.7mm

Diameter

20.7mm

Length

15.87mm

Automotive Standard

No

RoHS Status: Exempt

COO (Country of Origin):
CN

FRED Pt® Ultrafast Recovery Rectifiers, over 10A


Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy