Vishay 600 V 4 A Diode Switching 3-Pin TO-220AB VS-HFA08TA60C-N3
- RS Stock No.:
- 230-872
- Mfr. Part No.:
- VS-HFA08TA60C-N3
- Brand:
- Vishay
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 230-872
- Mfr. Part No.:
- VS-HFA08TA60C-N3
- Brand:
- Vishay
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current If | 4A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | VSX | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Switching | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.8V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 25A | |
| Peak Reverse Current Ir | 30μA | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 42ns | |
| Height | 9.02mm | |
| Length | 10.66mm | |
| Standards/Approvals | No | |
| Width | 4.82mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current If 4A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series VSX | ||
Diode Configuration Common Cathode | ||
Rectifier Type Switching | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.8V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 25A | ||
Peak Reverse Current Ir 30μA | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 42ns | ||
Height 9.02mm | ||
Length 10.66mm | ||
Standards/Approvals No | ||
Width 4.82mm | ||
Automotive Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
HEXFRED® Ultrafast Recovery Rectifiers, Vishay Semiconductor
The HEXFRED® range of products from Vishay are ultrafast recovery rectifiers that contain ultrafast planar technology with a proprietary Schottky barrier based inner structure that enables soft and fast recovery behaviour at any diF/dt condition. These characteristics mean that HEXFRED® products are well suited for use as a companion diode for IGBTs and MOSFETs.
Features
Ultrafast recovery time
Ultrasoft recovery
Very low IRRM
Very low Qrr
Reduced radio frequency interference (RFI) and electromagnetic interference (EMI)
Reduced power loss in diode and switching transistor
Reduced snubbing
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 600 V 60 A Diode Switching 3-Pin TO-247AC VS-APU6006-N3
- Vishay 600 V 30 A Diode Switching 3-Pin TO-247AC VS-HFA30PA60C-N3
- Vishay 600 V 60 A Diode Switching 2-Pin TO-247AC VS-EPU6006-N3
- Vishay 600 V 25 A Diode Switching 2-Pin TO-247AC VS-HFA25PB60-N3
- Vishay 600 V 30 A Diode Switching 2-Pin TO-247AC VS-EPH3006-N3
- Vishay 600 V 15 A Diode Switching 2-Pin TO-247AC VS-HFA15PB60-N3
- Vishay 600 V 60 A Diode Switching 3-Pin TO-247AC
- Vishay 600 V 30 A Diode Switching 3-Pin TO-247AC
