IXYS 2400V 1kA, Rectifier Diode, 2-Pin W0642WC240

Stock information currently inaccessible
RS Stock No.:
194-174
Mfr. Part No.:
W0642WC240
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Mounting Type

Capsule

Maximum Continuous Forward Current

1kA

Peak Reverse Repetitive Voltage

2400V

Diode Configuration

Single

Rectifier Type

High Voltage

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

2.37V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

15µs

Diameter

42mm

Peak Non-Repetitive Forward Surge Current

6.1kA

COO (Country of Origin):
GB