IXYS 2500V 1.2kA, Silicon Junction Diode, 2-Pin W1263YC250
- RS Stock No.:
- 193-408
- Mfr. Part No.:
- W1263YC250
- Brand:
- IXYS
Stock information currently inaccessible
- RS Stock No.:
- 193-408
- Mfr. Part No.:
- W1263YC250
- Brand:
- IXYS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Mounting Type | Capsule | |
| Maximum Continuous Forward Current | 1.2kA | |
| Peak Reverse Repetitive Voltage | 2500V | |
| Diode Configuration | Single | |
| Rectifier Type | High Voltage | |
| Diode Type | Silicon Junction | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 2.12V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 17µs | |
| Peak Non-Repetitive Forward Surge Current | 12.9kA | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Mounting Type Capsule | ||
Maximum Continuous Forward Current 1.2kA | ||
Peak Reverse Repetitive Voltage 2500V | ||
Diode Configuration Single | ||
Rectifier Type High Voltage | ||
Diode Type Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 2.12V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 17µs | ||
Peak Non-Repetitive Forward Surge Current 12.9kA | ||
- COO (Country of Origin):
- GB
