IXYS 1200V 945A, Rectifier Diode, 2-Pin DO-200AA W0944WC120
- RS Stock No.:
- 193-379
- Mfr. Part No.:
- W0944WC120
- Brand:
- IXYS
Stock information currently inaccessible
- RS Stock No.:
- 193-379
- Mfr. Part No.:
- W0944WC120
- Brand:
- IXYS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Mounting Type | Capsule | |
| Package Type | DO-200AA | |
| Maximum Continuous Forward Current | 945A | |
| Peak Reverse Repetitive Voltage | 1200V | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Diode Type | Rectifier | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Diameter | 42mm | |
| Peak Non-Repetitive Forward Surge Current | 9kA | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Mounting Type Capsule | ||
Package Type DO-200AA | ||
Maximum Continuous Forward Current 945A | ||
Peak Reverse Repetitive Voltage 1200V | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Diode Type Rectifier | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Diameter 42mm | ||
Peak Non-Repetitive Forward Surge Current 9kA | ||
- COO (Country of Origin):
- GB
