IXYS 25V 40A, Dual Schottky Diode, 3-Pin TO-220AC DSSK38-0025B

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
192-950
Mfr. Part No.:
DSSK38-0025B
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Mounting Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current

40A

Peak Reverse Repetitive Voltage

25V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

330A