IXYS 25V 80A, Dual Schottky Diode, 3-Pin TO-247AD DSSK80-0025B

Stock information currently inaccessible
RS Stock No.:
192-944
Mfr. Part No.:
DSSK80-0025B
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Mounting Type

Through Hole

Package Type

TO-247AD

Maximum Continuous Forward Current

80A

Peak Reverse Repetitive Voltage

25V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

600A

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy