ROHM Diode, 2-Pin EMD 1SS400TE61
- RS Stock No.:
- 178-655
- Mfr. Part No.:
- 1SS400TE61
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 178-655
- Mfr. Part No.:
- 1SS400TE61
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Package Type | EMD | |
| Diode Configuration | Single | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.2V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Maximum Forward Current | 100mA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Package Type EMD | ||
Diode Configuration Single | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.2V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Maximum Forward Current 100mA | ||
- COO (Country of Origin):
- JP
