Vishay 1000V 8A, Silicon Junction Diode, 3-Pin DPAK VS-8EWF10SPBF
- RS Stock No.:
- 167-370
- Mfr. Part No.:
- VS-8EWF10SPBF
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 167-370
- Mfr. Part No.:
- VS-8EWF10SPBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Surface Mount | |
| Package Type | DPAK (TO-252) | |
| Maximum Continuous Forward Current | 8A | |
| Peak Reverse Repetitive Voltage | 1000V | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Diode Type | Silicon Junction | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 1.3V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 270ns | |
| Peak Non-Repetitive Forward Surge Current | 200A | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Package Type DPAK (TO-252) | ||
Maximum Continuous Forward Current 8A | ||
Peak Reverse Repetitive Voltage 1000V | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Diode Type Silicon Junction | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 1.3V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 270ns | ||
Peak Non-Repetitive Forward Surge Current 200A | ||
