Calmag Electromagnetic Electromagnetic Water Conditioner, 400L/min
- RS Stock No.:
- 897-7074
- Mfr. Part No.:
- XC-SI-ELECTROMAG-E250
- Brand:
- Calmag
Alternatives
This product is not currently available. Here are our alternative recommendations.
Each
£586.74
(exc. VAT)
£704.09
(inc. VAT)
Each
£1,008.91
(exc. VAT)
£1,210.69
(inc. VAT)
Each
£2,719.35
(exc. VAT)
£3,263.22
(inc. VAT)
Each
£1,198.08
(exc. VAT)
£1,437.70
(inc. VAT)
Each
£1,896.56
(exc. VAT)
£2,275.87
(inc. VAT)
Each
£5,442.33
(exc. VAT)
£6,530.80
(inc. VAT)
Each
£8,884.00
(exc. VAT)
£10,660.80
(inc. VAT)
Each
£11,338.19
(exc. VAT)
£13,605.83
(inc. VAT)
- RS Stock No.:
- 897-7074
- Mfr. Part No.:
- XC-SI-ELECTROMAG-E250
- Brand:
- Calmag
Select all | Attribute | Value |
---|---|---|
Brand | Calmag | |
Scale Prevention Mechanism | Electromagnetic | |
Connection | 2.5 in BSP | |
Maximum Flow Rate | 400L/min | |
Maximum Working Pressure | 20 bar | |
Connection Size | 63.5mm | |
Thread Standard or Connection Type | BSP | |
Select all | ||
---|---|---|
Brand Calmag | ||
Scale Prevention Mechanism Electromagnetic | ||
Connection 2.5 in BSP | ||
Maximum Flow Rate 400L/min | ||
Maximum Working Pressure 20 bar | ||
Connection Size 63.5mm | ||
Thread Standard or Connection Type BSP | ||