Calmag Electromagnetic Electromagnetic Water Conditioner, 38L/min
- RS Stock No.:
- 897-7052
- Mfr. Part No.:
- XC-SI-ELECTROMAG-E22
- Brand:
- Calmag
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 897-7052
- Mfr. Part No.:
- XC-SI-ELECTROMAG-E22
- Brand:
- Calmag
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Calmag | |
Scale Prevention Mechanism | Electromagnetic | |
Connection | 22 mm Compression | |
Maximum Flow Rate | 38L/min | |
Maximum Working Pressure | 20 bar | |
Connection Size | 22mm | |
Thread Standard or Connection Type | Compression | |
Select all | ||
---|---|---|
Brand Calmag | ||
Scale Prevention Mechanism Electromagnetic | ||
Connection 22 mm Compression | ||
Maximum Flow Rate 38L/min | ||
Maximum Working Pressure 20 bar | ||
Connection Size 22mm | ||
Thread Standard or Connection Type Compression | ||
- COO (Country of Origin):
- GB
Electromagnetic Water Conditioner
An innovative product, the Electromag Water Conditioner has been designed to remove existing limescale and protect against future build-up. The Electromag is suitable for use in a variety of commercial and industrial applications where softened water is not viable. A dual purpose shaft allows the magnetic flux to interface with water as it passes through the conditioning chamber, changing the crystallisation of the salts in the water and thus preventing limescale build-up.
Installation on copper or steel pipework
Prolongs the life of plant equipment
Reduces maintenance costs
Environmentally friendly
Cost effective
Energy efficient
Maintenance free
100% of water conditioned at 90°
Prolongs the life of plant equipment
Reduces maintenance costs
Environmentally friendly
Cost effective
Energy efficient
Maintenance free
100% of water conditioned at 90°