Calmag Electromagnetic Electromagnetic Water Conditioner, 600L/min

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
897-7078
Mfr. Part No.:
XC-SI-ELECTROMAG-E300
Brand:
Calmag
Find similar products by selecting one or more attributes.
Select all

Brand

Calmag

Scale Prevention Mechanism

Electromagnetic

Connection

3 in BSP

Maximum Flow Rate

600L/min

Maximum Working Pressure

20 bar

Connection Size

76.2mm

Thread Standard or Connection Type

BSP

COO (Country of Origin):
GB

Electromagnetic Water Conditioner


An innovative product, the Electromag Water Conditioner has been designed to remove existing limescale and protect against future build-up. The Electromag is suitable for use in a variety of commercial and industrial applications where softened water is not viable. A dual purpose shaft allows the magnetic flux to interface with water as it passes through the conditioning chamber, changing the crystallisation of the salts in the water and thus preventing limescale build-up.

Installation on copper or steel pipework
Prolongs the life of plant equipment
Reduces maintenance costs
Environmentally friendly
Cost effective
Energy efficient
Maintenance free
100% of water conditioned at 90°