Subtotal (1 unit)*
£342.89
(exc. VAT)
£411.47
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £342.89 |
*price indicative
- RS Stock No.:
- 827-586
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Work Platform | |
| Platform Height | 300mm | |
| Material | Aluminium | |
| Weight | 6.6kg | |
| Platform Width | 300mm | |
| Number of Steps/Rungs | 1 | |
| Standards/Approvals | EN131 | |
| Load Capacity | 150kg | |
| Base Width | 1.34mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Work Platform | ||
Platform Height 300mm | ||
Material Aluminium | ||
Weight 6.6kg | ||
Platform Width 300mm | ||
Number of Steps/Rungs 1 | ||
Standards/Approvals EN131 | ||
Load Capacity 150kg | ||
Base Width 1.34mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The RS PRO work platform is a heavy-duty, aluminium construction designed to provide a stable, low-level working surface Ideal for various professional environments.
Crafted from lightweight extruded aluminium for excellent strength and easy handling
Features a large non-slip wooden deck for a comfortable and secure standing area
Legs secured with a pin system for enhanced safety and stability during use
Easily folds for Compact storage and transportation when not in use
Manufactured to EN14183:2003 standards, meeting recognised European requirements
Related links
- RS PRO 1.12m Aluminium Work Platform
- RS PRO 0.98m Aluminium Work Platform
- RS PRO 0.5m Aluminium Work Platform
- RS PRO 1.83m Aluminium Work Platform
- RS PRO 0.74m Aluminium Work Platform
- RS PRO 1.22m Aluminium Work Platform
- RS PRO 0.89m Aluminium Work Platform
- Zarges 79024,For Use With 0.76m Aluminium Work Platform
