Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 908-2736
- Mfr. Part No.:
- RF1419D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Dimensions | 4 x 4 x 1.4mm | |
| Depth | 4mm | |
| Height | 1.4mm | |
| Length | 4mm | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -10°C | |
| Mounting Type | Surface Mount | |
| Load Impedance | 50Ω | |
| 3dB Bandwidth | 3 → 7.5MHz | |
| Package/Case | SM3838-8 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Dimensions 4 x 4 x 1.4mm | ||
Depth 4mm | ||
Height 1.4mm | ||
Length 4mm | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -10°C | ||
Mounting Type Surface Mount | ||
Load Impedance 50Ω | ||
3dB Bandwidth 3 → 7.5MHz | ||
Package/Case SM3838-8 | ||
