RS PRO 230mm Diamond Tipped Circular Saw Blade, 22mm Arbor
- RS Stock No.:
- 686-6231
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£78.13
(exc. VAT)
£93.76
(inc. VAT)
- RS Stock No.:
- 686-6231
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Teeth | 18 | |
| Arbor Diameter | 22mm | |
| Blade Diameter | 230mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Teeth 18 | ||
Arbor Diameter 22mm | ||
Blade Diameter 230mm | ||
RoHS Status: Not Applicable
Related links
- Dewalt 136mm Tungsten Carbide Tipped Circular Saw Blade, 10mm Arbor
- Saw Blades
- Dewalt 355mm Aluminium Oxide Circular Saw Blade, 25.4mm Arbor
- RS PRO 230mm Impeller Blade, 22° Blade Angle
- RS PRO 230mm Impeller Blade, 28° Blade Angle
- Diamond Tipped Saw Blades
- Milwaukee Circular Saw Blade
- Bosch Circular Saw Blade

