ERKO Band Saw Blade, 10, 14 Teeth Per Inch Steel, Stainless Steel 2.394 m 1
- RS Stock No.:
- 275-8653
- Mfr. Part No.:
- 49601722394
- Brand:
- ERKO
Subtotal (1 unit)*
£37.44
(exc. VAT)
£44.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.44 |
*price indicative
- RS Stock No.:
- 275-8653
- Mfr. Part No.:
- 49601722394
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Product Type | Band Saw Blade | |
| Teeth per Inch | 10, 14 | |
| Number of Pieces | 1 | |
| Material Cut | Steel, Stainless Steel | |
| Blade Length | 2.394m | |
| Blade Width | 12.7mm | |
| Blade Thickness | 640μm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Product Type Band Saw Blade | ||
Teeth per Inch 10, 14 | ||
Number of Pieces 1 | ||
Material Cut Steel, Stainless Steel | ||
Blade Length 2.394m | ||
Blade Width 12.7mm | ||
Blade Thickness 640μm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The ERKO BSK TAPE BLADE with bimetal technology is for multi-purpose sawing stations, which cut a little bit of everything and used in intense applications.
Good quality
Related links
- ERKO Band Saw Blade 12 Teeth Per Inch Steel, Stainless Steel 2.394 m 1
- ERKO Band Saw Blade 14 Teeth Per Inch Steel, Stainless Steel 4.45 m 1
- ERKO Band Saw Blade 14 Teeth Per Inch Steel, Stainless Steel 5.62 m 1
- ERKO Band Saw Blade 14 Teeth Per Inch Steel, Stainless Steel 3.4 m 1
- ERKO Band Saw Blade 14 Teeth Per Inch Steel, Stainless Steel 3.24 m 1
- ERKO Band Saw Blade 14 Teeth Per Inch Steel, Stainless Steel 1.14 m 1
- ERKO Band Saw Blade 14 Teeth Per Inch Steel, Stainless Steel 3.27 m 1
- ERKO Band Saw Blade 14 Teeth Per Inch Steel, Stainless Steel 1.874 m 1
