ERKO Band Saw Blade, 8, 12 Teeth Per Inch Steel, Stainless Steel 3.4 m 1
- RS Stock No.:
- 275-8554
- Mfr. Part No.:
- 49601713400
- Brand:
- ERKO
Subtotal (1 unit)*
£53.17
(exc. VAT)
£63.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £53.17 |
*price indicative
- RS Stock No.:
- 275-8554
- Mfr. Part No.:
- 49601713400
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Product Type | Band Saw Blade | |
| Number of Pieces | 1 | |
| Teeth per Inch | 8, 12 | |
| Material Cut | Steel, Stainless Steel | |
| Blade Length | 3.4m | |
| Blade Width | 12.7mm | |
| Blade Thickness | 640μm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Product Type Band Saw Blade | ||
Number of Pieces 1 | ||
Teeth per Inch 8, 12 | ||
Material Cut Steel, Stainless Steel | ||
Blade Length 3.4m | ||
Blade Width 12.7mm | ||
Blade Thickness 640μm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The ERKO Bimetal ribbon blade has teeth for precision cutting. The HSS M42 tooth tip, which is made up of 8 percent Cobalt and 10 percent Molybdenum, is the core of Bimetal. For small teeth, a KZ angle of 0 degree ensures resistance against the tearing of
Multi purpose
High performance
Designed for versatile cutting stations
Very resistant Chromium folder technology
Related links
- ERKO Band Saw Blade 14 Teeth Per Inch Steel, Stainless Steel 3.4 m 1
- ERKO Band Saw Blade 12 Teeth Per Inch Steel, Stainless Steel 2.87 m 1
- ERKO Band Saw Blade 12 Teeth Per Inch Steel, Stainless Steel 5.55 m 1
- ERKO Band Saw Blade 12 Teeth Per Inch Steel, Stainless Steel 2.7 m 1
- ERKO Band Saw Blade 12 Teeth Per Inch Steel, Stainless Steel 3.5 m 1
- ERKO Band Saw Blade 12 Teeth Per Inch Steel, Stainless Steel 5.62 m 1
- ERKO Band Saw Blade 12 Teeth Per Inch Steel, Stainless Steel 1.675 m 1
- ERKO Band Saw Blade 12 Teeth Per Inch Steel, Stainless Steel 2.49 m 1
