ERKO, 12 Teeth Per Inch Aluminium, Stainless Steel 2245 mm 1
- RS Stock No.:
- 275-8505
- Mfr. Part No.:
- 49601712245
- Brand:
- ERKO
Subtotal (1 unit)*
£35.10
(exc. VAT)
£42.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.10 |
*price indicative
- RS Stock No.:
- 275-8505
- Mfr. Part No.:
- 49601712245
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Product Type | Circular Saw Blade | |
| Teeth per Inch | 12 | |
| Number of Pieces | 1 | |
| Material Cut | Aluminium, Stainless Steel | |
| Blade Length | 2245mm | |
| Blade Width | 6.4mm | |
| Blade Thickness | 0.64mm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Product Type Circular Saw Blade | ||
Teeth per Inch 12 | ||
Number of Pieces 1 | ||
Material Cut Aluminium, Stainless Steel | ||
Blade Length 2245mm | ||
Blade Width 6.4mm | ||
Blade Thickness 0.64mm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The ERKO bimetal blade comes with variable teeth that reduce vibration and extend the range of use of a blade.
It has application in multipurpose sawing station
Tooth tip made from 8 percent cobalt
