ERKO, 8/12 Teeth Per Inch Aluminum, Stainless Steel, Steel 1505mm Cutting Length Band Saw Blade, Pack of 1

Subtotal (1 unit)*

£23.54

(exc. VAT)

£28.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.54

*price indicative

RS Stock No.:
275-8465
Mfr. Part No.:
49601711505
Brand:
ERKO
Find similar products by selecting one or more attributes.
Select all

Brand

ERKO

Saw Blade Type

Band Saw Blade

Application

Cutting

Cutting Length

1505mm

Number of Teeth per Inch

8/12

Materials Cut

Aluminum, Stainless Steel, Steel

Number in Pack

1

RoHS Status: Exempt

COO (Country of Origin):
FR
The ERKO Bimetal ribbon blade has teeth for precision cutting. The HSS M42 tooth tip, which is made up of 8 percent Cobalt and 10 percent Molybdenum, is the core of Bimetal. For small teeth, a KZ angle of 0 degree ensures resistance against the tearing of

Multi purpose
High performance
Designed for versatile cutting stations
Very resistant Chromium folder technology

Related links