ERKO, 10, 14 Teeth Per Inch Stainless Steel, Aluminium, Steel 4160 mm 1

Subtotal (1 unit)*

£58.99

(exc. VAT)

£70.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£58.99

*price indicative

RS Stock No.:
275-8437
Mfr. Part No.:
49600184160
Brand:
ERKO
Find similar products by selecting one or more attributes.
Select all

Brand

ERKO

Product Type

Reciprocating Saw Blade

Teeth per Inch

10, 14

Number of Pieces

1

Material Cut

Stainless Steel, Aluminium, Steel

Blade Length

4160mm

Standards/Approvals

No

RoHS Status: Exempt

The ERKO Bimetal ribbon blade has teeth for precision cutting. The HSS M42 tooth tip, which is made up of 8 percent Cobalt and 10 percent Molybdenum, is the core of Bimetal. For small teeth, a KZ angle of 0 degree ensures resistance against the tearing of

Multi purpose

High performance

Designed for versatile cutting stations

Very resistant Chromium folder technology

Related links