ERKO, 10, 14 Teeth Per Inch Stainless Steel, Steel, Aluminium 3030 mm 1

Subtotal (1 unit)*

£42.97

(exc. VAT)

£51.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£42.97

*price indicative

RS Stock No.:
275-8382
Mfr. Part No.:
49600183030
Brand:
ERKO
Find similar products by selecting one or more attributes.
Select all

Brand

ERKO

Product Type

Reciprocating Saw Blade

Number of Pieces

1

Teeth per Inch

10, 14

Material Cut

Stainless Steel, Steel, Aluminium

Blade Length

3030mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The ERKO bimetal ribbon blade has teeth for precision cutting, this technology is for multi purpose sawing stations which cut a little bit of everything and used in intense applications.

High performance

Very resistant chromium folder technology

Related links