ERKO, 10, 14 Teeth Per Inch Aluminium, Steel, Stainless Steel 2060 mm 1

Subtotal (1 unit)*

£29.21

(exc. VAT)

£35.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£29.21

*price indicative

RS Stock No.:
275-8323
Mfr. Part No.:
49600182060
Brand:
ERKO
Find similar products by selecting one or more attributes.
Select all

Brand

ERKO

Product Type

Reciprocating Saw Blade

Teeth per Inch

10, 14

Number of Pieces

1

Material Cut

Aluminium, Steel, Stainless Steel

Blade Length

2060mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The ERKO BSK TAPE BLADE with bimetal technology is for multi-purpose sawing stations, which cut a little bit of everything and used in intense applications.

Good quality

Related links