ERKO, 10 Teeth Per Inch Stainless Steel, Aluminium, Steel 4120 mm 1

Subtotal (1 unit)*

£58.43

(exc. VAT)

£70.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£58.43

*price indicative

RS Stock No.:
275-8196
Mfr. Part No.:
49600144120
Brand:
ERKO
Find similar products by selecting one or more attributes.
Select all

Brand

ERKO

Product Type

Reciprocating Saw Blade

Number of Pieces

1

Teeth per Inch

10

Material Cut

Stainless Steel, Aluminium, Steel

Blade Length

4120mm

Standards/Approvals

No

RoHS Status: Exempt

The ERKO bimetal blade comes with variable teeth that reduce vibration and extend the range of use of a blade.

It has application in multipurpose sawing station

Tooth tip made from 8 percent cobalt

Related links