ERKO, 6, 10 Teeth Per Inch Aluminum, Stainless Steel, Steel 3353mm Cutting Length Band Saw Blade, Pack of 1

Subtotal (1 unit)*

£47.54

(exc. VAT)

£57.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£47.54

*price indicative

RS Stock No.:
275-8164
Mfr. Part No.:
49600143353
Brand:
ERKO
Find similar products by selecting one or more attributes.
Select all

Brand

ERKO

Saw Blade Type

Band Saw Blade

Application

Metal, Plastic, Wood

Cutting Length

3353mm

Number of Teeth per Inch

6, 10

Materials Cut

Aluminum, Stainless Steel, Steel

Number in Pack

1

RoHS Status: Exempt

COO (Country of Origin):
FR
The ERKO bimetal blade comes with variable teeth that reduce vibration and extend the range of use of a blade.

It has application in multipurpose sawing station
Tooth tip made from 8 percent cobalt

Related links