ERKO, 6 Teeth Per Inch Aluminium, Stainless Steel 2730 mm

Subtotal (1 unit)*

£38.72

(exc. VAT)

£46.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£38.72

*price indicative

RS Stock No.:
275-8073
Mfr. Part No.:
49600122730
Brand:
ERKO
Find similar products by selecting one or more attributes.
Select all

Brand

ERKO

Product Type

Circular Saw Blade

Teeth per Inch

6

Material Cut

Aluminium, Stainless Steel

Blade Length

2730mm

Blade Width

27mm

Blade Thickness

0.90mm

Blade Material

Bi-Metal

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The ERKO Bimetal ribbon blade has teeth for precision cutting. The HSS M42 tooth tip, which is made up of 8 percent Cobalt and 10 percent Molybdenum, is the core of Bimetal. For small teeth, a KZ angle of 0 degree ensures resistance against the tearing of

Multi purpose

High performance

Designed for versatile cutting stations

Very resistant Chromium folder technology

Related links